| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614350-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 10 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614350-7 |
8-1614350-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0603 10R 0.1% 10PPM 1K RL resistor. Measuring just 1.6 x .8 x .4 mm, this surface mount component features a thin film element for accurate performance. With a resistance of 10 ohms and a tolerance of .1%, it ensures reliable operation in demanding applications. Rated for 50 V and .063 W, it offers efficient power dissipation. Suitable for SMT assembly, it has two solder terminations and is RoHS compliant. Upgrade your design with this high-quality chip resistor.

