| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614351-7 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 44.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614351-7 |
8-1614351-7
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0603 44R2 0.1% 10PPM 1K RL resistor. Measuring 1.6 x .8 x .4 mm and designed for surface mount applications, this thin film resistor offers a resistance of 44.2 Ω with a tolerance of .1%. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various circuit setups. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its quality for your next project.

