| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RN73C1J499RBTG |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 499 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614353-9 |
RN73C1J499RBTG
Specifications
Detailed Description
Enhance your electronic projects with this precision surface mount resistor. Designed for optimal performance, this RN 0603 resistor features a resistance of 499 ohms with a tolerance of 0.1% and a power rating of .063 W. Its thin film element ensures accuracy, while the solder termination type offers easy installation. With a rated voltage of 50 V, it's suitable for a wide range of applications. Measuring 1.6 x .8 x .4 mm, this resistor is compact and perfect for space-constrained designs. Trust in its high-quality construction and reliability for your circuitry needs.

