| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614354-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 9.53 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614354-9 |
8-1614354-9
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, meticulously crafted for optimal performance. Featuring a 9.53 KΩ resistance with a tolerance of 0.1% and a power rating of .063 W, this thin film element ensures highly accurate results. With a rated voltage of 50 V and termination type solder, it guarantees reliable connectivity. Measuring 1.6 x .8 x .4 mm, this surface mount resistor is compact and efficient, ideal for space-constrained applications. RoHS compliant and designed for longevity, it is a valuable component for your electronic projects. Elevate your designs with this high-quality resistor.

