8-1614881-8

CPF 0603 1K8 0.1% 25PPM 5K RL

Enhance precision in your electronic projects with this compact CPF 0603 precision resistor. With a resistance of 1.8 KΩ and a tolerance of .1%, it ensures accurate performance even in demanding applications. Rated for a power of .063 W and a voltage of 50 V, this surface mount resistor is suitable for a wide range of circuit designs. Featuring a thin film element and solder termination, it guarantees reliable connectivity and long-lasting durability. Measuring 1.55 x .8 x .45 mm, it offers space-saving convenience without compromising on performance. Trust in the quality of this component for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614881-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614881-8
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:8-1614881-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: