| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614884-8 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .5 mm |
| Resistance: | 16 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614884-8 |
8-1614884-8
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this CPF 0805 surface mount resistor. Measuring 2 x 1.25 x 0.5 mm and featuring a thin film element, it offers a resistance of 16 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is ideal for demanding applications. With solder termination and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit.

