| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614893-7 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .5 mm |
| Resistance: | 118 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614893-7 |
8-1614893-7
Specifications
Detailed Description
Enhance your electronic projects with our precision CPF 0805 resistor. With a resistance of 118KΩ and a tolerance of 0.1%, this thin film resistor guarantees reliable performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it meets the demands of various applications. The surface mount termination type simplifies installation, while its compact 0805 size ensures compatibility with modern devices. RoHS compliant and designed for easy soldering, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuitry with the assurance of quality and accuracy provided by this high-performance component.

