| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614973-6 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Resistance: | 6.81 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614973-6 |
8-1614973-6
Specifications
Detailed Description
Enhance circuit performance with this precision surface mount resistor, ideal for demanding applications. With a resistance of 6.81 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. Its thin film element and low power rating of 0.125 W make it suitable for high-precision tasks. Operating at a rated voltage of 150 V, it guarantees stable performance under varying conditions. Measuring 3.1 x 1.55 x 0.55 mm, it's compact and easy to integrate onto PCBs. Featuring solder termination, it facilitates convenient, secure mounting. Trust in its quality for your electronic design needs.

