8-1617534-8

Heilind Number:AMP8-1617534-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617534-8
ECAD Model:
3D Model

Description:

HFW1201L07M=M39016/6-248M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617534-8
Mount Type:Plain Case
Coil Resistance:27 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/6-248M
SKU:AMP8-1617534-8

Detailed Description

Enhance your electronic systems with the HFW1201L07M=M39016/6-248M Signal Relay. This high-quality component, featuring a Plain Case mount type, offers reliable performance with a coil resistance of 27 Ω and a coil voltage of 5 VDC. Its 2 Form C, DPDT contact configuration (2 C/O) ensures versatile functionality, while the maximum switching voltage of 28 VDC caters to various applications. With PC Pin(s) termination type and a contact current rating of 2 A, this relay is designed for efficient signal and communication relay operations. Rest assured of its quality, although it's not RoHS compliant, and explore its potential in enhancing your product offerings.