8-1617540-3

Heilind Number:AMP8-1617540-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1617540-3
ECAD Model:
3D Model

Description:

J1MAWT-12XP=M28776/5-016P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617540-3
Mount Type:Printed Circuit Board
Coil Resistance:500 Ω
Coil Voltage:12 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M28776/5-016P
SKU:AMP8-1617540-3

Detailed Description

Elevate your circuit board's functionality with the J1MAWT-12XP=M28776/5-016P relay. Boasting a coil resistance of 500 Ω and a coil voltage of 12 VDC, this SPDT relay features a reliable 1 Form C contact configuration, allowing for seamless switching in your electronic systems. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient performance. The long leads termination type offers easy installation, making it a convenient choice for your signal and communication relay needs. Please note that this product is not RoHS compliant. Trust in its quality and dependability for your next project.