8-1617755-7
FCA-410-BX4
Experience reliable power control with the FCA-410-BX4 Power Relay, designed for seamless performance in demanding environments. Boasting a durable Silver Cadmium Oxide contact material, this relay ensures efficient power transfer with a 10 A amperage rating. Its Horizontal Flange Mount design offers easy installation, while the 4 Form C, 4PDT, 4 C/O contact arrangement provides versatile functionality. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is a dependable choice for high-performance applications. With RoHS compliance, you can trust in its environmental responsibility. Suitable for a range of industries, from automotive to aerospace, this relay guarantees optimal power management. Elevate your systems with the reliability of the FCA-410-BX4 Power Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1617755-7 |
Amperage: | 10 A |
Mount Type: | Horizontal Flange Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 290 Ω |
Coil Voltage: | 28 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
SKU: | AMP8-1617755-7 |
series: | CII FCA-410 Series |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 100G's, 6ms |
Vibration: | 20G's, 57 - 3000Hz |
Back EMF Suppression: | With |
Coil Suppression Diode: | With |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617755-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |