8-1617758-2
FCB-205-CX4
Upgrade your electronic devices with the high-performance FCB-205-CX4 Power Relay. Designed for durability and efficiency, this relay features a Horizontal Flange Mount for easy installation. With a silver Cadmium Oxide contact material, it ensures reliable conduction, while the 5A amperage capability meets power demands with ease. Operating at an extensive temperature range of -70 to 125 °C, it's suitable for various environments. The 2 Form C DPDT configuration provides versatile switching options, ideal for complex circuitry. With solder hook terminals and RoHS compliance, this power relay guarantees both convenience and environmental responsibility.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617758-2 |
Amperage: | 5 A |
Mount Type: | Horizontal Flange Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 500 Ω |
Coil Voltage: | 28 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Hook(s) |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
SKU: | AMP8-1617758-2 |
series: | CII FCB-205 Series |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | With |
Coil Suppression Diode: | With |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617758-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |