8-1623746-1
ER74 R22 10% AMMO PK
Enhance your electronic circuits with the ER74 R22 10% AMMO PK resistor, a reliable component designed for high-performance applications. With a power rating of 3W and a resistance of .22Ω, this axial leaded resistor ensures efficient operation in a wide temperature range from -55 to 200°C. Featuring tinned copper leads for secure connectivity, it is suitable for various through-hole mounting setups. The wirewound element construction guarantees durability and stability, while the ±200 ppm/°C temperature coefficient maintains accuracy in diverse operating conditions. RoHS compliant and rated for 100V, this resistor is an essential choice for your projects in need of precision and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1623746-1 |
Mount Type: | Axial Leaded |
Power Rating: | 3 W |
Termination Type: | Tinned Copper Leads |
Resistance: | .22 Ω |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 100 V |
Dimensions: | 13.5 x 6 mm |
Element Type: | Wirewound |
Tolerance: | 10% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±200 ppm/°C |
SKU: | AMP8-1623746-1 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 8-1623746-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |