6-1623746-9
ER74 R05 10% AMMO PK
Enhance your circuitry with our ER74 R05 10% AMMO PK resistor, designed for optimal performance in demanding environments. With a power rating of 3W and a resistance of 0.05Ω, this Axial Leaded component ensures reliable conductivity. Its tinned copper leads provide secure termination, while the wirewound element and ±200 ppm/°C temperature coefficient guarantee stability over a wide operating temperature range from -55 to 200°C. Measuring 13.5 x 6mm, it's compact yet powerful, suitable for various applications. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your projects with this high-performance Through Hole Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1623746-9 |
Mount Type: | Axial Leaded |
Power Rating: | 3 W |
Termination Type: | Tinned Copper Leads |
Resistance: | .05 Ω |
Operating Temperature Range: | -55 - 200 °C |
Rated Voltage: | 100 V |
Dimensions: | 13.5 x 6 mm |
Element Type: | Wirewound |
Tolerance: | 10% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±200 ppm/°C |
SKU: | AMP6-1623746-9 |
series: | CGS ER |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 6-1623746-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |