8-1625865-2
RP 2A 8R66 0.1% 15PPM CUT LENGTH
Enhance precision in your electronic circuits with this RP 2A 8R66 0.1% 15PPM CUT LENGTH resistor. Specially designed for high-performance applications, this surface mount resistor boasts a resistance of 8.66 Ω with a tolerance of .1%. Its thin film element ensures accuracy, while its compact 0805 size and solder termination make it easy to integrate. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable performance. With RoHS compliance and a low temperature coefficient of resistance (15PPM), it's ideal for environmentally conscious designs. Upgrade your circuitry with this high-quality precision resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1625865-2 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 8.66 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1625865-2 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 8-1625865-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |