8-1625865-5
RP 2A 8R87 0.1% 15PPM CUT LENGTH
Enhance your circuit performance with our Precision Resistor, meticulously engineered for optimal functionality. This Surface Mount component features a Thin Film element type, ensuring accurate resistance of 8.87 Ω with a tight tolerance of 0.1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable performance in demanding applications. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful, making it ideal for space-constrained designs. With Solder termination and Surface Mount mounting style, installation is a breeze. Trust in the quality and precision of our Surface Mount Resistors for seamless integration into your electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1625865-5 |
Size Code: | 0805 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 8.87 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1625865-5 |
series: | Holswothy RP73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±15 ppm/°C |
Part Alias: | 8-1625865-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |