8-1625868-0
RP 2A 0.25W 35R7 0.1% 25PPM 1K RL
Enhance your electronic projects with this high-quality precision resistor. With a power rating of 0.25W and a resistance of 35.7Ω, it offers reliable performance for your circuitry. Featuring a thin film element type and a tolerance of 0.1%, this surface mount resistor ensures accurate and stable operation. Its compact 0805 size and solder termination make it easy to install, while its 150V rated voltage suits a variety of applications. Trust in its quality construction for consistent results in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1625868-0 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 35.7 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1625868-0 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A35R7BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |