8-1625890-7

Heilind Number:AMP8-1625890-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1625890-7
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 4K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625890-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1625890-7

Detailed Description

Enhance your circuitry with our high-performance through-hole resistor, designed for optimal power dissipation in a compact 16 x 5.5 mm package. With a power rating of 2 W and a resistance of 4.3 KΩ, this axial-leaded component ensures reliable operation even in extreme temperature environments ranging from -55 to 235 °C. Crafted with a metal oxide film element for durability and accuracy, it boasts a tight tolerance of 5% and a low temperature coefficient of ±350 ppm/°C. Featuring tinned copper leads for easy installation, this RoHS-compliant resistor is ideal for a wide range of applications in electronics. Trust in its quality to elevate the performance of your devices.