| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1625966-4 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | 1 KΩ |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1625966-4 |
8-1625966-4
| Heilind Number: | AMP8-1625966-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1625966-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with the HSA10 1K0 5% Chassis Mount Resistor. With a power rating of 16 W and a resistance of 1 KΩ, this wirewound resistor ensures reliable performance in high-voltage applications, rated up to 265 V. Its solder lug termination type and compact dimensions of 36.5 x 21 x 11 mm make it easy to integrate into your system. RoHS compliant, it meets environmental standards while offering a tolerance of 5% for precision in your designs. Upgrade your power management with this essential component.

