8-1625966-6

Heilind Number:AMP8-1625966-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1625966-6
ECAD Model:
3D Model

Description:

HSA10 3K3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1625966-6
Power Rating:16 W
Termination Type:Solder Lug
Resistance:3.3 KΩ
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP8-1625966-6

Detailed Description

Experience reliable power management with the HSA10 3K3 5% Chassis Mount Resistor. Featuring a robust wirewound element, this resistor offers a stable resistance of 3.3 KΩ and a power rating of 16 W, suitable for demanding applications. With a rated voltage of 265 V and RoHS compliance, it ensures both performance and environmental responsibility. The solder lug termination type and compact dimensions of 36.5 x 21 x 11 mm make for easy installation in various systems. Trust in this high-quality component for efficient power control in your electronic projects.