8-1676123-7

Heilind Number:AMP8-1676123-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1676123-7
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 3K3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676123-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:3.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP8-1676123-7

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. With a power rating of 0.5W and a resistance of 3.3 KΩ, it ensures reliable performance in a wide range of applications. The axial leaded design and tinned copper leads make for easy installation, while the metal oxide film element offers durability and precision. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a rated voltage of 250V, this resistor is a versatile component for your circuitry needs. The 5% tolerance, ±350 ppm/°C temperature coefficient, and ROHS compliance further guarantee its quality and environmental responsibility. Upgrade your electronic setups with this essential component.