8-1676913-7

Heilind Number:AMP8-1676913-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1676913-7
ECAD Model:
3D Model

Description:

YR1 0.1% 32K4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676913-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:32.4 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1676913-7

Detailed Description

Enhance precision and reliability in your electronic circuitry with our YR1 0.1% Thin Film Resistor. With a resistance of 32.4 KΩ and a power rating of .25 W, this resistor ensures optimal performance even in extreme temperature conditions ranging from -65 to 155 °C. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Boasting a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, this resistor guarantees accurate and stable operation. Compliant with RoHS standards, it is a sustainable choice for your project. Make the right connection with this high-quality through-hole resistor.