8-1676913-8

Heilind Number:AMP8-1676913-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1676913-8
ECAD Model:
3D Model

Description:

YR1 0.1% 332K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676913-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1676913-8

Detailed Description

Achieve precise resistance with this YR1 0.1% 332K axial leaded resistor. With a power rating of .25 W and a tolerance of .1%, this thin film resistor ensures accurate performance in a variety of applications. Featuring tinned copper leads for secure termination, it offers a resistance of 332 KΩ and a rated voltage of 250 V. Operating efficiently in a wide temperature range from -65 to 155 °C, this component is reliable in both extreme cold and hot environments. With a temperature coefficient of ±15 ppm/°C, it maintains stability over temperature fluctuations. Measuring 6.3 x 2.3 mm in size, it is compact yet powerful, making it ideal for through hole mounting. Please note that this resistor is not RoHS compliant. Upgrade your circuit design with this high-quality component for enhanced performance.