8-1676914-1

Heilind Number:AMP8-1676914-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1676914-1
ECAD Model:
3D Model

Description:

YR1 0.1% 64R9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676914-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:64.9 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1676914-1

Detailed Description

Achieve precision in your circuitry with this YR1 0.1% resistor. With a resistance of 64.9 Ω and a power rating of .25 W, it ensures reliable performance even in demanding environments, with an operating temperature range of -65 to 155 °C. The axial leaded mount type and tinned copper leads make for easy installation, while the thin film element type guarantees accuracy with a tolerance of .1%. With a rated voltage of 250 V and a temperature coefficient of ±15 ppm/°C, this resistor is essential for maintaining stability in electronic applications. Please note, this product is not RoHS compliant. Upgrade your circuit design with this high-quality through-hole resistor.