| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676971-7 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 62 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676971-7 |
8-1676971-7
Specifications
Detailed Description
Enhance precision in your electronic assemblies with our RN 0805 thin film precision resistor. With a resistance of 62 KΩ and a tolerance of 0.1%, it ensures accurate performance in critical circuits. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to integrate, while its low temperature coefficient of 10PPM guarantees stable operation over time. Trust in the reliability of our Surface Mount Resistors for consistent and high-quality results in your projects.

