8-1676971-9

Heilind Number:AMP8-1676971-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1676971-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 180K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1676971-9
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:180 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1676971-9

Detailed Description

Enhance precision in your electronic projects with this RN 0805 180K 0.1% 10PPM Cut Length resistor. Measuring at 2 x 1.25 x .55 mm, it's perfect for surface mount applications. With a power rating of .1 W and a rated voltage of 100 V, this thin film resistor ensures reliable performance. The solder termination type and 0.1% tolerance make it ideal for high-accuracy circuits. RoHS compliance further underscores its quality. Upgrade to this component for seamless integration and consistent results in your designs.