8-1703060-6

STANDARD TIMER SPECIAL HOUSING UL94_V0

Enhance your connectivity with this standard timer housing specially designed for RAST 5 IDC connectors. Crafted from UL94_V0 rated natural PA 6/6 material, it ensures durability and safety. With a single row configuration, this receptacle accommodates six positions, ideal for power and signal applications. The 5mm pitch, cable mount design offers easy installation, while the keyed mating alignment guarantees proper connection. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for various environments. RoHS compliant and featuring a bag packaging with 1500 units, it is perfect for appliance and industrial applications. Upgrade your setup with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1703060-6
Color:Natural
Series:RAST 5 IDC Connectors
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1500
Lock Type:Latch
Number of Positions:6
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):1&2,5&6
Contact Layout:Inline
Connector Length:1.002 in, 25.5 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
RAST Version:None
Locking Latch Between Cavity Number:3,4
Polarizing Rib Location:6b
Material Flammability Standard:UL 94V-2
Part Aliases:8-1703060-6
SKU:AMP8-1703060-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: