| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879028-7 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 422 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879028-7 |
8-1879028-7
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this RN 0805 422K 0.1% 10PPM 1K RL surface mount resistor. Designed with a thin film element and a tolerance of .1%, it ensures accurate performance in demanding applications. The 422 KΩ resistance and 100 V rated voltage make it suitable for a wide range of circuit designs. With solder termination and surface mount mounting style, installation is convenient and secure. Measuring at 2 x 1.25 x .55 mm, it is compact yet powerful, with a power rating of .1 W. Trust in its quality for consistent and efficient circuit operation.

