| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879125-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 102 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879125-9 |
8-1879125-9
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, a vital component for accurate circuitry. This thin film resistor, with a resistance of 102 Ω and a tolerance of 0.1%, ensures precise performance in a compact 0402 size. Operating at a rated voltage of 25 V and a power rating of .063 W, it's ideal for demanding applications. With solder termination and surface mount mounting style, installation is a breeze. Trust in the reliability of our Surface Mount Resistors for consistent and efficient operation in your designs. Non-RoHS compliant.

