| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879126-3 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 215 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879126-3 |
8-1879126-3
Specifications
Detailed Description
Enhance precision and reliability in your electronic projects with our RN 0402 215R 0.1% 10PPM 1K RL surface mount resistor. Boasting a resistance of 215 Ω and a tolerance of 0.1%, this thin film resistor ensures consistent performance. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of applications. Its compact 0402 size and solder termination make it easy to integrate onto your PCBs. RoHS compliance guarantees environmental responsibility, while the high-quality construction of our precision resistor, part of our Surface Mount Resistors collection, offers long-lasting durability. Trust in its performance for your next project.

