8-1879126-6

Heilind Number:AMP8-1879126-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879126-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 221R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879126-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:221 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879126-6

Detailed Description

Enhance precision in your electronic circuits with this RN 0402 221Ω thin film resistor. Featuring a low tolerance of 0.1% and a temperature coefficient of 10PPM, this surface mount component ensures accurate and stable performance. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a variety of applications. The small 0402 package size, measuring just 1 x .5 x .3 mm, makes it ideal for space-constrained designs. Its solder termination type facilitates easy installation, while its RoHS compliance aligns with environmental regulations. Trust in this high-quality resistor for your precision engineering needs.