| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879126-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 226 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879126-9 |
8-1879126-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0402 226R 0.1% 10PPM 1K RL resistor. Measuring just 1 x 0.5 x 0.3 mm and boasting a power rating of .063 W, this surface-mount component is perfect for compact designs. With a resistance of 226 Ω and a tolerance of .1%, it ensures accurate performance. Operating at a rated voltage of 25 V, it's suitable for a wide range of applications. RoHS compliant and featuring thin film technology, it guarantees both environmental responsibility and high-quality functionality. Trust in its two solder terminations for secure and reliable mounting in your projects.

