| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879128-2 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 1.05 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879128-2 |
8-1879128-2
Specifications
Detailed Description
Enhance your electronic projects with our precision thin film resistor, the RN 0402 1K05 0.1%. With a resistance of 1.05 KΩ and a tolerance of 0.1%, this surface mount chip resistor guarantees accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for various applications. Its compact dimensions of 1 x .5 x .3 mm make it easy to integrate, while the solder termination ensures secure connectivity. Compliant with RoHS regulations, this high-quality component is a reliable choice for your circuit design needs.

