8-1879128-3

Heilind Number:AMP8-1879128-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879128-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 1K05 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879128-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1.05 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879128-3

Detailed Description

Achieve precise resistance with our RN 0402 1K05 0.1% 10PPM 1K RL chip resistor. Measuring just 1 x .5 x .3 mm, this surface mount component is ideal for compact electronic applications. With a resistance of 1.05 KΩ and a tolerance of .1%, it ensures accurate performance in your circuits. The thin film element construction offers reliability, while the solder termination type allows for easy installation. Rated for 25 V and with a power rating of .063 W, it is suitable for a variety of low-power applications. Trust in the quality of our Surface Mount Resistors for your precision resistor needs.