| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879128-6 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 1.07 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879128-6 |
8-1879128-6
Specifications
Detailed Description
Enhance your electronic projects with our cutting-edge Precision Resistor. This high-quality surface mount component, featuring a thin film element, ensures optimal performance and accuracy. With a resistance of 1.07 KΩ and a tolerance of 0.1%, it guarantees precise and reliable operation. Rated for 25 V and with a power rating of .063 W, it is suitable for a wide range of applications. The compact 0402 size and solder termination make it easy to integrate onto your PCB. Trust in our Surface Mount Resistors to meet your demanding requirements with efficiency and consistency.

