| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879129-6 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 2.37 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879129-6 |
8-1879129-6
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our RN 0402 Thin Film Precision Resistor. With a resistance of 2.37 KΩ and a tolerance of .1%, this component ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for various applications. Designed for surface mounting, its compact 0402 size saves space without compromising on performance. The two solder terminations provide secure connectivity. Trust in its reliability with a low temperature coefficient of 10PPM. Perfect for demanding environments, this resistor is a dependable choice for your projects.

