| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879130-3 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 5.11 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879130-3 |
8-1879130-3
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, meticulously crafted for accuracy and reliability. Measuring a compact 0402 size, this thin film resistor boasts a resistance of 5.11 KΩ with a tight tolerance of .1% and a low temperature coefficient of 10PPM. Its solder termination type ensures secure attachment for optimal performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it's suitable for a variety of applications. RoHS compliant and measuring just 1 x .5 x .3 mm, this surface mount resistor from our Surface Mount Resistors collection is a must-have for your circuit design needs.

