8-1879130-9

Heilind Number:AMP8-1879130-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879130-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 5K36 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879130-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:5.36 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879130-9

Detailed Description

Enhance precision in your electronic circuits with this RN 0402 5.36 KΩ thin film resistor. With a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it's suitable for various applications. Its compact 0402 size and surface mount termination make it easy to integrate onto PCBs. Trust in its reliability, with a RoHS compliant design and a 1K reel packaging for convenient handling. Upgrade your circuitry with this essential component.