| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879134-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 73.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879134-5 |
8-1879134-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0603 Thin Film Precision Resistor. With a resistance of 73.2 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a rated voltage of 50 V and a power rating of .063 W, this surface mount resistor guarantees reliable functionality. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Featuring solder termination, it facilitates easy installation on circuit boards. Trust in its quality for consistent and efficient operation.

