| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879160-7 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 8.87 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879160-7 |
8-1879160-7
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance in surface mount applications. Featuring a thin film element, it offers a low tolerance of 0.1% for precise resistance values. With a power rating of 0.1W and a rated voltage of 100V, it ensures reliable operation. The compact 0805 size and solder termination make it easy to integrate into your circuit board. Measuring just 2 x 1.25 x 0.55 mm, it's perfect for space-constrained designs. Trust in its quality construction for consistent and accurate results, whether you're a hobbyist or a professional.

