| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879208-0 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 20 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879208-0 |
8-1879208-0
Specifications
Detailed Description
Enhance precision in your electronic projects with this CPF 0402 20K 0.1% 25PPM 1K RL resistor. Measuring 1 x .5 x .3 mm and boasting a power rating of .063 W, it's designed for surface mount installation, featuring solder termination for secure attachment. With a resistance of 20 KΩ, rated voltage of 25 V, and thin film element type, it ensures reliable performance. RoHS compliant and offering a tolerance of .1%, this component is a must-have for high-accuracy applications.

