8-1879208-6

Heilind Number:AMP8-1879208-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879208-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 36K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879208-6
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:36 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879208-6

Detailed Description

Enhance precision in your electronic projects with this Chip Resistor, featuring a resistance of 36 KΩ with a tight tolerance of .1%. Its Thin Film element construction ensures reliable performance, while its compact 0402 size and Surface Mount termination make it easy to integrate onto your circuit board. Operating at a rated voltage of 25 V with a power rating of .063 W, this resistor is suitable for a wide range of applications. Meeting industry standards for quality, it is a dependable choice for your design needs.