| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879212-6 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 18.2 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879212-6 |
8-1879212-6
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our CPF 0402 Thin Film Precision Resistor. With a resistance of 18.2 Ω and a tolerance of 0.1%, this component ensures accurate performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 25 V, it delivers reliable functionality. Its compact 0402 size and surface mount termination make it easy to integrate onto your PCB. Crafted for quality and performance, this resistor is perfect for projects that require high precision and stability.

