8-1879213-9
CPF 0402 249R 0.1% 25PPM 1K RL
Enhance your electronic designs with our precision CPF 0402 thin film resistor, offering a resistance of 249 Ω with a tolerance of 0.1%. This high-quality component is rated for a power of .063 W and a voltage of 25 V, making it suitable for various applications. With surface mount termination and compact dimensions of 1 x .5 x .3 mm, it is easy to integrate into your circuit board. Trust in the reliability of our Surface Mount Resistors for consistent performance, meeting your needs for accuracy and efficiency in electronic systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1879213-9 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 249 Ω |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1879213-9 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1879213-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |