8-1879214-1
CPF 0402 2K55 0.1% 25PPM 1K RL
Enhance circuit precision with our CPF 0402 2K55 0.1% 25PPM 1K RL resistor, meticulously crafted for high-performance applications. Measuring just 1 x .5 x .3 mm, this surface mount device is compact yet powerful, with a power rating of .063 W and a resistance of 2.55 KΩ. Its thin film element ensures reliable and accurate performance, while a tolerance of .1% guarantees consistent results. With a rated voltage of 25 V and RoHS compliance, it meets stringent environmental standards. Ideal for a wide range of electronic projects, this precision resistor is a must-have component for engineers and hobbyists alike.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1879214-1 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 2.55 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1879214-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1879214-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |