8-1879214-2

Heilind Number:AMP8-1879214-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879214-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 2K61 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879214-2
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:2.61 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879214-2

Detailed Description

Enhance circuit performance with this precision CPF 0402 thin film resistor, offering a precise 2.61 KΩ resistance with a tight tolerance of 0.1%. Designed for high precision applications, it boasts a low power rating of .063 W and a low temperature coefficient of 25PPM. With surface mount termination, it's easy to install on PCBs, while its compact 0402 size (1 x .5 x .3 mm) saves valuable board space. Operating at a rated voltage of 25 V, it ensures reliable performance. Ideal for demanding electronic designs, this resistor is a crucial component for ensuring accurate signal processing.