| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879214-3 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 2.67 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879214-3 |
8-1879214-3
Specifications
Detailed Description
Enhance your precision circuitry with our CPF 0402 2K67 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm in size and boasting a power rating of .063 W, this surface mount component is perfect for compact electronic devices. With a resistance of 2.67 KΩ and a rated voltage of 25 V, it ensures stable performance in a variety of applications. The thin film element and .1% tolerance guarantee accuracy, while the solder termination type allows for easy installation. RoHS compliant and designed for reliability, this resistor from our Surface Mount Resistors line is a vital component for your projects in the Products, Passives, Resistors category.

