8-1879214-6

CPF 0402 2K87 0.1% 25PPM 1K RL

Achieve precision in your electronic circuits with this CPF 0402 thin film resistor. Measuring a compact 1 x 0.5 x 0.3 mm, it offers a resistance of 2.87 KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 25 V, this surface mount resistor is ideal for high-performance applications. With its solder termination and .063 W power rating, it ensures reliable connectivity and durability. RoHS compliant, it meets environmental standards while delivering consistent and accurate performance. Trust in this precision resistor for your demanding circuit requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879214-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:2.87 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879214-6
series:Neohm CPF
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:8-1879214-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: