8-1879215-6
CPF 0402 35K7 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with our CPF 0402 Thin Film Precision Resistor. Measuring just 1 x .5 x .3 mm, this Surface Mount component offers a resistance of 35.7 KΩ with a tolerance of .1%. Its power rating of .063 W and rated voltage of 25 V make it suitable for a wide range of applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its reliability with a low temperature coefficient of 25PPM, ensuring stable performance over time. Upgrade your circuit design with this essential component from our Surface Mount Resistors collection.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1879215-6 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 35.7 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1879215-6 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1879215-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |