8-1879215-7
CPF 0402 36K5 0.1% 25PPM 1K RL
Enhance your electronic projects with our precision resistor, a vital component for maintaining circuit integrity. This thin film resistor, with a resistance of 36.5 KΩ and a tolerance of .1%, ensures accurate performance in a variety of applications. Operating at a rated voltage of 25 V and a power rating of .063 W, it offers reliable functionality. Its compact 0402 size and surface mount termination make for easy integration onto PCBs. RoHS compliant and featuring 25PPM, this resistor meets high industry standards for environmental and performance efficiency. Trust in its quality for your next design endeavor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1879215-7 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 36.5 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1879215-7 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1879215-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |